


935142831510-T3T | |
|---|---|
DigiKey Part Number | 490-935142831510-T3TTR-ND - Tape & Reel (TR) 490-935142831510-T3TCT-ND - Cut Tape (CT) 490-935142831510-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935142831510-T3T |
Description | CAP SILICON 10000PF 15% 30V 0202 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 30 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 50 mOhms | |
ESL (Equivalent Series Inductance) | 50pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.011" (0.27mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,59000 zł | 23,59 zł |
| 10 | 17,32200 zł | 173,22 zł |
| 50 | 14,82480 zł | 741,24 zł |
| 100 | 14,05220 zł | 1 405,22 zł |
| 500 | 12,90910 zł | 6 454,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,10106 zł | 12 101,06 zł |
| 2 000 | 11,77360 zł | 23 547,20 zł |
| 3 000 | 11,60958 zł | 34 828,74 zł |
| Unit Price without VAT: | 23,59000 zł |
|---|---|
| Unit Price with VAT: | 29,01570 zł |




