
GCM033R71A103MA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71A103MA03DTR-ND - Tape & Reel (TR) 490-GCM033R71A103MA03DCT-ND - Cut Tape (CT) 490-GCM033R71A103MA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71A103MA03D |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71A103MA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,07700 zł | 0,77 zł |
| 50 | 0,05140 zł | 2,57 zł |
| 100 | 0,04330 zł | 4,33 zł |
| 500 | 0,03016 zł | 15,08 zł |
| 1 000 | 0,02616 zł | 26,16 zł |
| 2 500 | 0,02194 zł | 54,85 zł |
| 5 000 | 0,01942 zł | 97,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01586 zł | 237,90 zł |
| 30 000 | 0,01439 zł | 431,70 zł |
| 45 000 | 0,01365 zł | 614,25 zł |
| 75 000 | 0,01284 zł | 963,00 zł |
| 105 000 | 0,01237 zł | 1 298,85 zł |
| 150 000 | 0,01191 zł | 1 786,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

