
GCM1885C1H912JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H912JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H912JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H912JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H912JA16D |
Description | CAP CER 9100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H912JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,34800 zł | 3,48 zł |
| 50 | 0,24640 zł | 12,32 zł |
| 100 | 0,21510 zł | 21,51 zł |
| 500 | 0,16230 zł | 81,15 zł |
| 1 000 | 0,14607 zł | 146,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11835 zł | 473,40 zł |
| 8 000 | 0,10960 zł | 876,80 zł |
| 12 000 | 0,10523 zł | 1 262,76 zł |
| 20 000 | 0,10038 zł | 2 007,60 zł |
| 28 000 | 0,09754 zł | 2 731,12 zł |
| 40 000 | 0,09482 zł | 3 792,80 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

