


PRG21BC1R0MM1RK | |
|---|---|
DigiKey Part Number | 490-PRG21BC1R0MM1RKTR-ND - Tape & Reel (TR) 490-PRG21BC1R0MM1RKCT-ND - Cut Tape (CT) 490-PRG21BC1R0MM1RKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC1R0MM1RK |
Description | PTC RESET FUSE 16V 330MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 330 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC1R0MM1RK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 20 A | |
Resistance - 25°C (Typ) | 1 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 zł | 2,16 zł |
| 5 | 1,89200 zł | 9,46 zł |
| 10 | 1,79000 zł | 17,90 zł |
| 25 | 1,66840 zł | 41,71 zł |
| 50 | 1,58700 zł | 79,35 zł |
| 100 | 1,51250 zł | 151,25 zł |
| 500 | 1,36238 zł | 681,19 zł |
| 1 000 | 1,30657 zł | 1 306,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20402 zł | 3 612,06 zł |
| 6 000 | 1,16040 zł | 6 962,40 zł |
| 9 000 | 1,13658 zł | 10 229,22 zł |
| 15 000 | 1,10825 zł | 16 623,75 zł |
| 21 000 | 1,09055 zł | 22 901,55 zł |
| 30 000 | 1,07259 zł | 32 177,70 zł |
| Unit Price without VAT: | 2,16000 zł |
|---|---|
| Unit Price with VAT: | 2,65680 zł |

