
GQM1875C2E1R8BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E1R8BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E1R8BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E1R8BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R8BB12D |
Description | CAP CER 1.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R8BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 zł | 1,39 zł |
| 10 | 0,83300 zł | 8,33 zł |
| 50 | 0,61400 zł | 30,70 zł |
| 100 | 0,54620 zł | 54,62 zł |
| 500 | 0,43244 zł | 216,22 zł |
| 1 000 | 0,39725 zł | 397,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33477 zł | 1 339,08 zł |
| 8 000 | 0,31577 zł | 2 526,16 zł |
| 12 000 | 0,30626 zł | 3 675,12 zł |
| 20 000 | 0,29572 zł | 5 914,40 zł |
| 28 000 | 0,28955 zł | 8 107,40 zł |
| 40 000 | 0,28362 zł | 11 344,80 zł |
| Unit Price without VAT: | 1,39000 zł |
|---|---|
| Unit Price with VAT: | 1,70970 zł |

