
GJM0335C1E8R3WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E8R3WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E8R3WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E8R3WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E8R3WB01D |
Description | CAP CER 8.3PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.3 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E8R3WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 50 | 0,16660 zł | 8,33 zł |
| 100 | 0,14440 zł | 14,44 zł |
| 500 | 0,10672 zł | 53,36 zł |
| 1 000 | 0,09519 zł | 95,19 zł |
| 2 500 | 0,08303 zł | 207,58 zł |
| 5 000 | 0,07572 zł | 378,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06237 zł | 935,55 zł |
| 30 000 | 0,05821 zł | 1 746,30 zł |
| 45 000 | 0,05612 zł | 2 525,40 zł |
| 75 000 | 0,05381 zł | 4 035,75 zł |
| 105 000 | 0,05246 zł | 5 508,30 zł |
| 150 000 | 0,05117 zł | 7 675,50 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

