GCJ21BR71C274MA01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17951 zł
Datasheet
0.27 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71C274MA01L

DigiKey Part Number
490-GCJ21BR71C274MA01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ21BR71C274MA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.27 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71C274MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20206 zł606,18 zł
Manufacturers Standard Package
Unit Price without VAT:0,20206 zł
Unit Price with VAT:0,24853 zł