0.12 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R91H124KA01D

DigiKey Part Number
490-GCJ188R91H124KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R91H124KA01DCT-ND - Cut Tape (CT)
490-GCJ188R91H124KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R91H124KA01D
Description
CERAMIC CAP AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R91H124KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 zł0,88 zł
100,51700 zł5,17 zł
500,37200 zł18,60 zł
1000,32760 zł32,76 zł
5000,25254 zł126,27 zł
1 0000,22939 zł229,39 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18918 zł756,72 zł
8 0000,17669 zł1 413,52 zł
12 0000,17044 zł2 045,28 zł
20 0000,16351 zł3 270,20 zł
28 0000,15946 zł4 464,88 zł
40 0000,15556 zł6 222,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,88000 zł
Unit Price with VAT:1,08240 zł