
GCJ188R91E334KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R91E334KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R91E334KA01DCT-ND - Cut Tape (CT) 490-GCJ188R91E334KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91E334KA01D |
Description | CERAMIC CAP AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91E334KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18034 zł | 721,36 zł |
| 8 000 | 0,17871 zł | 1 429,68 zł |
| 12 000 | 0,17386 zł | 2 086,32 zł |
| 20 000 | 0,16684 zł | 3 336,80 zł |
| 28 000 | 0,16273 zł | 4 556,44 zł |
| 40 000 | 0,16186 zł | 6 474,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 zł | 0,92 zł |
| 10 | 0,52500 zł | 5,25 zł |
| 50 | 0,37860 zł | 18,93 zł |
| 100 | 0,33350 zł | 33,35 zł |
| 500 | 0,25716 zł | 128,58 zł |
| 1 000 | 0,23368 zł | 233,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 50 | 0,36020 zł | 18,01 zł |
| 100 | 0,31730 zł | 31,73 zł |
| 500 | 0,24490 zł | 122,45 zł |
| 1 000 | 0,22256 zł | 222,56 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |

