4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188C70J475KE02D

DigiKey Part Number
490-16480-2-ND - Tape & Reel (TR)
490-16480-1-ND - Cut Tape (CT)
490-16480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188C70J475KE02D
Description
CAP CER 4.7UF 6.3V X7S 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188C70J475KE02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 305
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 zł0,99 zł
100,58300 zł5,83 zł
500,42260 zł21,13 zł
1000,37270 zł37,27 zł
5000,28922 zł144,61 zł
1 0000,26350 zł263,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21855 zł874,20 zł
8 0000,20465 zł1 637,20 zł
12 0000,19769 zł2 372,28 zł
20 0000,18998 zł3 799,60 zł
28 0000,18547 zł5 193,16 zł
40 0000,18114 zł7 245,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,99000 zł
Unit Price with VAT:1,21770 zł