
GCG155R71C563KA01D | |
|---|---|
DigiKey Part Number | 490-GCG155R71C563KA01DTR-ND - Tape & Reel (TR) 490-GCG155R71C563KA01DCT-ND - Cut Tape (CT) 490-GCG155R71C563KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155R71C563KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155R71C563KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,48100 zł | 4,81 zł |
| 50 | 0,34400 zł | 17,20 zł |
| 100 | 0,30300 zł | 30,30 zł |
| 500 | 0,22670 zł | 113,35 zł |
| 1 000 | 0,20411 zł | 204,11 zł |
| 2 500 | 0,17770 zł | 444,25 zł |
| 5 000 | 0,16436 zł | 821,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13990 zł | 1 399,00 zł |
| 20 000 | 0,13498 zł | 2 699,60 zł |
| 30 000 | 0,13443 zł | 4 032,90 zł |
| 50 000 | 0,13379 zł | 6 689,50 zł |
| 70 000 | 0,13341 zł | 9 338,70 zł |
| 100 000 | 0,13303 zł | 13 303,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

