0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71E273KA01D

DigiKey Part Number
490-GCD188R71E273KA01DTR-ND - Tape & Reel (TR)
490-GCD188R71E273KA01DCT-ND - Cut Tape (CT)
490-GCD188R71E273KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD188R71E273KA01D
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71E273KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 zł0,62 zł
100,36000 zł3,60 zł
500,25540 zł12,77 zł
1000,22300 zł22,30 zł
5000,16904 zł84,52 zł
1 0000,15235 zł152,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12998 zł519,92 zł
8 0000,12055 zł964,40 zł
12 0000,11582 zł1 389,84 zł
20 0000,11059 zł2 211,80 zł
28 0000,10754 zł3 011,12 zł
40 0000,10460 zł4 184,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,62000 zł
Unit Price with VAT:0,76260 zł