
DFEH7030D-3R3M=P3 | |
|---|---|
DigiKey Part Number | 490-13117-2-ND - Tape & Reel (TR) 490-13117-1-ND - Cut Tape (CT) 490-13117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEH7030D-3R3M=P3 |
Description | FIXED IND 3.3UH 5.4A 29 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5.4 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH7030D-3R3M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 zł | 6,35 zł |
| 10 | 5,21300 zł | 52,13 zł |
| 25 | 4,82320 zł | 120,58 zł |
| 50 | 4,54660 zł | 227,33 zł |
| 100 | 4,28690 zł | 428,69 zł |
| 250 | 3,96628 zł | 991,57 zł |
| 500 | 3,86708 zł | 1 933,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,59742 zł | 3 597,42 zł |
| 2 000 | 3,39276 zł | 6 785,52 zł |
| 3 000 | 3,27863 zł | 9 835,89 zł |
| 5 000 | 3,15941 zł | 15 797,05 zł |
| Unit Price without VAT: | 6,35000 zł |
|---|---|
| Unit Price with VAT: | 7,81050 zł |


