2.2 µH Shielded Inductor 7.1 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFEG7030D-2R2M=P3

DigiKey Part Number
490-13083-2-ND - Tape & Reel (TR)
490-13083-1-ND - Cut Tape (CT)
490-13083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFEG7030D-2R2M=P3
Description
FIXED IND 2.2UH 7.1A 18 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 7.1 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DFEG7030D-2R2M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 816
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,35000 zł6,35 zł
105,21300 zł52,13 zł
254,82320 zł120,58 zł
504,54660 zł227,33 zł
1004,28690 zł428,69 zł
2503,96628 zł991,57 zł
5003,86708 zł1 933,54 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,59742 zł3 597,42 zł
2 0003,39276 zł6 785,52 zł
3 0003,27863 zł9 835,89 zł
5 0003,15941 zł15 797,05 zł
Manufacturers Standard Package
Unit Price without VAT:6,35000 zł
Unit Price with VAT:7,81050 zł