



NCU15XH103D6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15XH103D6SRCTR-ND - Tape & Reel (TR) 490-NCU15XH103D6SRCCT-ND - Cut Tape (CT) 490-NCU15XH103D6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103D6SRC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103D6SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 5 | 0,74200 zł | 3,71 zł |
| 10 | 0,70100 zł | 7,01 zł |
| 25 | 0,64840 zł | 16,21 zł |
| 50 | 0,61400 zł | 30,70 zł |
| 100 | 0,58220 zł | 58,22 zł |
| 500 | 0,51812 zł | 259,06 zł |
| 1 000 | 0,49446 zł | 494,46 zł |
| 5 000 | 0,44694 zł | 2 234,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42102 zł | 4 210,20 zł |
| 20 000 | 0,40514 zł | 8 102,80 zł |
| 30 000 | 0,39648 zł | 11 894,40 zł |
| 50 000 | 0,38617 zł | 19 308,50 zł |
| 70 000 | 0,37974 zł | 26 581,80 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |









