330 nH Shielded Drum Core, Wirewound Inductor 3.4 A 31mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201210U-R33M=P2

DigiKey Part Number
490-DFE201210U-R33M=P2TR-ND - Tape & Reel (TR)
490-DFE201210U-R33M=P2CT-ND - Cut Tape (CT)
490-DFE201210U-R33M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE201210U-R33M=P2
Description
FIXED IND 330NH 3.4A 31 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 3.4 A 31mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201210U-R33M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Shielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 230
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 zł1,03 zł
100,85500 zł8,55 zł
1000,70290 zł70,29 zł
1 0000,57803 zł578,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53711 zł1 611,33 zł
6 0000,50647 zł3 038,82 zł
9 0000,48939 zł4 404,51 zł
15 0000,46870 zł7 030,50 zł
21 0000,45557 zł9 566,97 zł
30 0000,44206 zł13 261,80 zł
75 0000,42370 zł31 777,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,03000 zł
Unit Price with VAT:1,26690 zł