Parametric Equivalent
Parametric Equivalent

DE1E3RA152MJ4BP01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA152MJ4BP01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MJ4BP01F |
Description | CAP CER 1500PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA152MJ4BP01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA152MA4BP01F | Murata Electronics | 0 | 490-DE1E3RA152MA4BP01F-ND | 0,74172 zł | Parametric Equivalent |
| DE1E3RA152MN4AP01F | Murata Electronics | 477 | 490-16195-1-ND | 3,34000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65144 zł | 325,72 zł |
| Unit Price without VAT: | 0,65144 zł |
|---|---|
| Unit Price with VAT: | 0,80127 zł |



