1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA102MJ4BP01F

DigiKey Part Number
490-DE1E3RA102MJ4BP01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RA102MJ4BP01F
Description
CAP CER 1000PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA102MJ4BP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,09000 zł3,09 zł
101,96400 zł19,64 zł
501,51540 zł75,77 zł
1001,37710 zł137,71 zł
5001,14388 zł571,94 zł
1 0001,07178 zł1 071,78 zł
2 5000,99564 zł2 489,10 zł
5 0000,94975 zł4 748,75 zł
Manufacturers Standard Package
Unit Price without VAT:3,09000 zł
Unit Price with VAT:3,80070 zł