220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15EG221SN1D

DigiKey Part Number
490-4005-2-ND - Tape & Reel (TR)
490-4005-1-ND - Cut Tape (CT)
490-4005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15EG221SN1D
Description
FERRITE BEAD 220 OHM 0402 4LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15EG221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 422
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 zł0,59 zł
100,41100 zł4,11 zł
250,35520 zł8,88 zł
500,31840 zł15,92 zł
1000,28500 zł28,50 zł
2500,24448 zł61,12 zł
5000,21658 zł108,29 zł
1 0000,19072 zł190,72 zł
5 0000,16389 zł819,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13390 zł1 339,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,59000 zł
Unit Price with VAT:0,72570 zł