


1277AS-H-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-10596-2-ND - Tape & Reel (TR) 490-10596-1-ND - Cut Tape (CT) 490-10596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1277AS-H-R47M=P2 |
Description | FIXED IND 470NH 3.7A 31 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.7 A 31mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1277AS-H-R47M=P2 Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 100 | 0,97960 zł | 97,96 zł |
| 1 000 | 0,80563 zł | 805,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71986 zł | 2 159,58 zł |
| 6 000 | 0,67883 zł | 4 072,98 zł |
| 9 000 | 0,65595 zł | 5 903,55 zł |
| 15 000 | 0,62825 zł | 9 423,75 zł |
| 21 000 | 0,61066 zł | 12 823,86 zł |
| 30 000 | 0,59257 zł | 17 777,10 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

