Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRF1209S-3WR2

DigiKey Part Number
2725-WRF1209S-3WR2-ND
Manufacturer
Manufacturer Product Number
WRF1209S-3WR2
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.9 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
333mA
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM3G-1209SH30EZDComponents662721-AM3G-1209SH30EZ-ND20,54000 złSimilar
RS3-1209S/H3Recom Power194945-2880-ND75,98000 złSimilar
RS3E-1209S/H3Recom Power0945-RS3E-1209S/H3-ND36,98682 złSimilar
In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
129,62000 zł29,62 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,62000 zł
Unit Price with VAT:36,43260 zł