
URF1D48LD-40WR3 | |
|---|---|
DigiKey Part Number | 2725-URF1D48LD-40WR3-ND |
Manufacturer | |
Manufacturer Product Number | URF1D48LD-40WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 833mA 40V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 833mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM40EW-11048SH30LPZ | DComponents | 380 | 2721-AM40EW-11048SH30LPZ-ND | 162,63000 zł | Similar |
| RSDW40H-48 | MEAN WELL USA Inc. | 2 | 1866-RSDW40H-48-ND | 126,58000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,73000 zł | 201,73 zł |
| Unit Price without VAT: | 201,73000 zł |
|---|---|
| Unit Price with VAT: | 248,12790 zł |

