B0524XT-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 80
Unit Price: 12,93000 zł
Datasheet

Similar


Recom Power
In Stock: 6
Unit Price: 28,37000 zł
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 29,19000 zł
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 33,14575 zł
Datasheet
Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0524XT-1WR3

DigiKey Part Number
2725-B0524XT-1WR3-ND
Manufacturer
Manufacturer Product Number
B0524XT-1WR3
Description
DC DC CONVERTER 24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA
Manufacturer
Mornsun America, LLC
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1T8A1_0524S1.5UPGAPTEC Electronic803182-1T8A1_0524S1.5UP-ND12,93000 złSimilar
R1S-0524Recom Power6945-1740-5-ND28,37000 złSimilar
R1S-0524-RRecom Power0945-R1S-0524-RCT-ND29,19000 złSimilar
R1S-0524/HPRecom Power0R1S-0524/HP-ND33,14575 złSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
385,28605 zł200,87 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,28605 zł
Unit Price with VAT:6,50184 zł