


URA4812YMD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URA4812YMD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA4812YMD-20WR3 |
Description | DC DC CONVERTER +/-12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 833mA, 833mA |
Manufacturer Mornsun America, LLC | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20DMW_2412D1.5 | GAPTEC Electronic | 0 | 3182-20DMW_2412D1.5-ND | 160,97368 zł | Similar |
| 20DMW_4812D1.5 | GAPTEC Electronic | 0 | 3182-20DMW_4812D1.5-ND | 160,97368 zł | Similar |
| 20DMW4_4803S1.5 | GAPTEC Electronic | 0 | 3182-20DMW4_4803S1.5-ND | 160,97368 zł | Similar |
| 20DMW4_4805S1.5 | GAPTEC Electronic | 0 | 3182-20DMW4_4805S1.5-ND | 175,99000 zł | Similar |
| 20DMW4_4812D1.5 | GAPTEC Electronic | 0 | 3182-20DMW4_4812D1.5-ND | 151,27263 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 49,49632 zł | 940,43 zł |
| 38 | 48,69316 zł | 1 850,34 zł |
| 57 | 48,22877 zł | 2 749,04 zł |
| 95 | 47,64916 zł | 4 526,67 zł |
| 133 | 47,27083 zł | 6 287,02 zł |
| 190 | 47,05895 zł | 8 941,20 zł |
| Unit Price without VAT: | 49,49632 zł |
|---|---|
| Unit Price with VAT: | 60,88047 zł |

