URB2415JMD-3W is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 10
Unit Price: 57,88000 zł
Datasheet
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2415JMD-3W

DigiKey Part Number
2725-URB2415JMD-3W-ND
Manufacturer
Manufacturer Product Number
URB2415JMD-3W
Description
DC DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
200mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCG3-24-15SFTDK-Lambda10285-CCG3-24-15SF-ND57,88000 złSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
9826,75367 zł2 621,86 zł
19626,31857 zł5 158,44 zł
29426,10085 zł7 673,65 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,75367 zł
Unit Price with VAT:32,90701 zł