
LOF450-20B15-CF | |
|---|---|
DigiKey Part Number | 2725-LOF450-20B15-CF-ND |
Manufacturer | |
Manufacturer Product Number | LOF450-20B15-CF |
Description | AC/DC CONVERTER 15V 401W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, EN, IEC, UKCA, UL |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 26.7 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,90000 zł | 298,90 zł |
| Unit Price without VAT: | 298,90000 zł |
|---|---|
| Unit Price with VAT: | 367,64700 zł |

