Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Mornsun 120-350W AC-DC Converter LOF Series

LOF120-20B24

DigiKey Part Number
2725-LOF120-20B24-ND
Manufacturer
Manufacturer Product Number
LOF120-20B24
Description
AC/DC CONVERTER 24V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
5 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMEOF120-24SHAMJZDComponents115245-AMEOF120-24SHAMJZ-ND170,67000 złSimilar
CUS150M-24TDK-Lambda121285-CUS150M-24-ND246,76000 złSimilar
EPP-120S-24MEAN WELL USA Inc.5611866-EPP-120S-24-ND103,77000 złSimilar
EPS-120-24MEAN WELL USA Inc.3731866-1664-ND76,48000 złSimilar
LPP-100-24MEAN WELL USA Inc.61866-3256-ND117,42000 złSimilar
In-Stock: 306
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
21663,55185 zł13 727,20 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,55185 zł
Unit Price with VAT:78,16878 zł