
LM75-23B05-Q | |
|---|---|
DigiKey Part Number | 2725-LM75-23B05-Q-ND |
Manufacturer | |
Manufacturer Product Number | LM75-23B05-Q |
Description | AC/DC CONVERTER 5V 70W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CCC, CE, cURus, UL |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 14 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES75-5S277NZ-Q | DComponents | 194 | 5245-AMES75-5S277NZ-Q-ND | 84,78000 zł | Similar |
| AMES75-5SNZ-Q | DComponents | 2 | 5245-AMES75-5SNZ-Q-ND | 74,26000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 zł | 34,90 zł |
| Unit Price without VAT: | 34,90000 zł |
|---|---|
| Unit Price with VAT: | 42,92700 zł |

