
LM75-20B48-C | |
|---|---|
DigiKey Part Number | 2725-LM75-20B48-C-ND |
Manufacturer | |
Manufacturer Product Number | LM75-20B48-C |
Description | AC/DC CONVERTER 48V 77W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 91.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, UL |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.6 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES75-48S277NZ | DComponents | 11 | 5245-AMES75-48S277NZ-ND | 90,24000 zł | Similar |
| AMES75-48S277NZ-P | DComponents | 4 | 5245-AMES75-48S277NZ-P-ND | 81,08000 zł | Similar |
| AMES75-48SNZ | DComponents | 5 | 5245-AMES75-48SNZ-ND | 67,00000 zł | Similar |
| AMES75-48SNZ-P | DComponents | 0 | 5245-AMES75-48SNZ-P-ND | 136,23000 zł | Similar |
| LCW75US48 | XP Power | 11 | 1470-LCW75US48-ND | 68,19000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,50000 zł | 46,50 zł |
| Unit Price without VAT: | 46,50000 zł |
|---|---|
| Unit Price with VAT: | 57,19500 zł |

