
LM15-23B48-Q | |
|---|---|
DigiKey Part Number | 2725-LM15-23B48-Q-ND |
Manufacturer | |
Manufacturer Product Number | LM15-23B48-Q |
Description | AC/DC CONVERTER 48V 15W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CCC, CE, cURus, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 320 mA | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES15-48S277NZ-Q | DComponents | 3 | 5245-AMES15-48S277NZ-Q-ND | 46,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 zł | 19,03 zł |
| Unit Price without VAT: | 19,03000 zł |
|---|---|
| Unit Price with VAT: | 23,40690 zł |

