Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM350-10B24

DigiKey Part Number
2725-LM350-10B24-ND
Manufacturer
Manufacturer Product Number
LM350-10B24
Description
AC/DC CONVERTER 24V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC
Approval Agency
CE, CQC, cURus
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
14.6 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2660200294Weidmüller1281-2660200294-ND667,89000 złSimilar
AMES350-24SNZ-PDComponents05245-AMES350-24SNZ-P-ND282,70000 złSimilar
PMT-24V350W2BRDelta Electronics1111145-PMT-24V350W2BR-ND184,53000 złSimilar
TXLN 320-124Traco Power141951-TXLN320-124-ND473,66000 złSimilar
In-Stock: 460
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1960,33105 zł1 146,29 zł
Manufacturers Standard Package
Unit Price without VAT:60,33105 zł
Unit Price with VAT:74,20719 zł