
LM35-20B24-C | |
|---|---|
DigiKey Part Number | 2725-LM35-20B24-C-ND |
Manufacturer | |
Manufacturer Product Number | LM35-20B24-C |
Description | AC/DC CONVERTER 24V 36W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, UL |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.5 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ACPW_24S4 | GAPTEC Electronic | 51 | 3182-35ACPW_24S4-ND | 62,91000 zł | Similar |
| AMES35-24S277NZ | DComponents | 9 | 5245-AMES35-24S277NZ-ND | 71,35000 zł | Similar |
| AMES35-24S277NZ-P | DComponents | 3 | 5245-AMES35-24S277NZ-P-ND | 60,90000 zł | Similar |
| AMES35-24SNZ | DComponents | 10 | 5245-AMES35-24SNZ-ND | 59,82000 zł | Similar |
| AMES35-24SNZ-P | DComponents | 4 | 5245-AMES35-24SNZ-P-ND | 98,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 zł | 23,56 zł |
| Unit Price without VAT: | 23,56000 zł |
|---|---|
| Unit Price with VAT: | 28,97880 zł |

