Similar

LM25-23B03-C | |
|---|---|
DigiKey Part Number | 2725-LM25-23B03-C-ND |
Manufacturer | |
Manufacturer Product Number | LM25-23B03-C |
Description | AC/DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 78% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CCC, CE, UL |
Voltage - Output 1 3.3V | Standard Number 62368-1 |
Current - Output 1 6 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES25-3S277NZ-P | DComponents | 3 | 5245-AMES25-3S277NZ-P-ND | 52,75000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 zł | 22,51 zł |
| Unit Price without VAT: | 22,51000 zł |
|---|---|
| Unit Price with VAT: | 27,68730 zł |


