
LH05-23B03R2 | |
|---|---|
DigiKey Part Number | 2725-LH05-23B03R2-ND |
Manufacturer | |
Manufacturer Product Number | LH05-23B03R2 |
Description | AC/DC CONVERTER 3.3V 4.125W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 4.125 W |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 72% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.91" L x 1.42" W x 0.81" H (48.5mm x 36.0mm x 20.5mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRM-05-3.3 | MEAN WELL USA Inc. | 1 067 | 1866-3026-ND | 24,42000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,86000 zł | 19,86 zł |
| Unit Price without VAT: | 19,86000 zł |
|---|---|
| Unit Price with VAT: | 24,42780 zł |

