
KC24H-350R3 | |
|---|---|
DigiKey Part Number | 2725-KC24H-350R3-ND |
Manufacturer | |
Manufacturer Product Number | KC24H-350R3 |
Description | LED DRIVER BUCK TOPOLOGY 1 OUTPU |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V ~ 33V 350mA 6V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 6V | Size / Dimension 0.90" L x 0.40" W x 0.37" H (22.8mm x 10.2mm x 9.5mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 zł | 11,28 zł |
| Unit Price without VAT: | 11,28000 zł |
|---|---|
| Unit Price with VAT: | 13,87440 zł |

