
K78X6-3AR3 | |
|---|---|
DigiKey Part Number | 2725-K78X6-3AR3-ND |
Manufacturer | |
Manufacturer Product Number | K78X6-3AR3 |
Description | DC DC CONVERTER 6.5V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 3A 10V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Mornsun America, LLC | Power (Watts) 20 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 12-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I6A4W020A033V-0S1-R | TDK-Lambda | 0 | 285-3021-ND | 155,01000 zł | Similar |
| R-736.5P | Recom Power | 195 | 945-1730-5-ND | 109,95000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,04400 zł | 135,66 zł |
| Unit Price without VAT: | 9,04400 zł |
|---|---|
| Unit Price with VAT: | 11,12412 zł |

