Linear Regulator Replacement DC DC Converter 1 Output 12V 800mA 16V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7812T-1000R3-TR

DigiKey Part Number
2725-K7812T-1000R3-TR-ND - Tape & Reel (TR)
2725-K7812T-1000R3-TRCT-ND - Cut Tape (CT)
2725-K7812T-1000R3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K7812T-1000R3-TR
Description
DC DC CONVERTER 12V 9.6W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 800mA 16V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
800mA
Manufacturer
Mornsun America, LLC
Power (Watts)
9.6 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
95%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
16V
Package / Case
10-SMD Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,04000 zł7,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3007,21620 zł2 164,86 zł
Manufacturers Standard Package
Unit Price without VAT:7,04000 zł
Unit Price with VAT:8,65920 zł