K7812JT-500R3-LB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 95,44000 zł
Datasheet

Similar


Recom Power
In Stock: 742
Unit Price: 15,62000 zł
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7812JT-500R3-LB

DigiKey Part Number
2725-K7812JT-500R3-LBTR-ND - Tape & Reel (TR)
2725-K7812JT-500R3-LBCT-ND - Cut Tape (CT)
2725-K7812JT-500R3-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K7812JT-500R3-LB
Description
LINEAR REGULATOR REPLACEMENT DC
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Manufacturer
Mornsun America, LLC
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
4-SMD Module
Voltage - Input (Min)
15V
Size / Dimension
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
Voltage - Input (Max)
36V
Approval Agency
CE
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I3A4W005A150V-001-RTDK-Lambda0285-2719-ND95,44000 złSimilar
ROF-78E12-0.5SMD-RRecom Power742945-ROF-78E12-0.5SMD-RCT-ND15,62000 złSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,00536 zł1 403,75 zł
1 4001,97274 zł2 761,84 zł
2 1001,95389 zł4 103,17 zł
3 5001,93544 zł6 774,04 zł
Manufacturers Standard Package
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł