
K7802T-500R3-TR | |
|---|---|
DigiKey Part Number | 2725-K7802T-500R3-TR-ND - Tape & Reel (TR) 2725-K7802T-500R3-TRCT-ND - Cut Tape (CT) 2725-K7802T-500R3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7802T-500R3-TR |
Description | DC DC CONVERTER 2.5V 1.25W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1.25 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 32V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA2.5-0.5SMD-R | Recom Power | 0 | 945-R-78AA2.5-0.5SMD-RCT-ND | 34,36000 zł | Similar |
| TSR 0.5-2425SM | Traco Power | 2 | TSR0.5-2425SM-ND | 32,32000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,52983 zł | 1 658,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,12943 zł | 1 238,83 zł |
| Unit Price without VAT: | 4,12943 zł |
|---|---|
| Unit Price with VAT: | 5,07920 zł |

