Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7802-2000R3

DigiKey Part Number
2725-K7802-2000R3-ND
Manufacturer
Manufacturer Product Number
K7802-2000R3
Description
DC DC CONVERTER 2.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Mornsun America, LLC
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
89%
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
3-SIP Module
Number of Outputs
1
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Voltage - Input (Min)
4.5V
Approval Agency
CE
Voltage - Input (Max)
36V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMSR2-782.5LPZDComponents105245-AMSR2-782.5LPZ-ND22,51000 złSimilar
R-78B2.5-2.0Recom Power0R-78B2.5-2.0-ND41,02738 złSimilar
R-78K2.5-2.0Recom Power41945-R-78K2.5-2.0-ND19,07000 złSimilar
VR20S2V5XP Power31470-VR20S2V5-ND17,06000 złSimilar
In-Stock: 598
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
112,10000 zł12,10 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,10000 zł
Unit Price with VAT:14,88300 zł