Similar
Similar
Similar

F1224XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-F1224XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | F1224XT-1WR3 |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1LS-1224SH30LPZ | DComponents | 3 | 5245-AM1LS-1224SH30LPZ-ND | 11,78000 zł | Similar |
| CCG1R5-12-12DR | TDK-Lambda | 40 | 285-CCG1R5-12-12DR-ND | 58,71000 zł | Similar |
| R1S-1224/HP | Recom Power | 1 474 | 945-3157-ND | 36,88000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,35947 zł | 241,66 zł |
| Unit Price without VAT: | 6,35947 zł |
|---|---|
| Unit Price with VAT: | 7,82215 zł |




