Similar
Similar
Similar
Similar
Similar

F2424XT-2WR3 | |
|---|---|
DigiKey Part Number | 2725-F2424XT-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | F2424XT-2WR3 |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.99 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 26.4V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 83mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2LS-2424SH30LPZ | DComponents | 0 | 5245-AM2LS-2424SH30LPZ-ND | 15,44000 zł | Similar |
| CCG3-24-12DR | TDK-Lambda | 0 | 285-CCG3-24-12DR-ND | 69,05000 zł | Similar |
| R2S-2424/HP | Recom Power | 357 | 945-1770-5-ND | 63,31000 zł | Similar |
| R2S12-2424/H | Recom Power | 0 | R2S12-2424/H-ND | 68,93030 zł | Similar |
| R2SX-2424/H-R | Recom Power | 0 | 945-R2SX-2424/H-RCT-ND | 22,25680 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 9,86895 zł | 375,02 zł |
| Unit Price without VAT: | 9,86895 zł |
|---|---|
| Unit Price with VAT: | 12,13881 zł |





