
B1209XT-2WR3 | |
|---|---|
DigiKey Part Number | 2725-B1209XT-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | B1209XT-2WR3 |
Description | DC DC CONVERTER 9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.9 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 222mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2LS-1209SLPZ | DComponents | 380 | 2721-AM2LS-1209SLPZ-ND | 14,26000 zł | Similar |
| R2S-1209 | Recom Power | 0 | R2S-1209-ND | 40,42590 zł | Similar |
| R2S-1209/HP | Recom Power | 0 | R2S-1209/HP-ND | 48,60744 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 zł | 12,35 zł |
| Unit Price without VAT: | 12,35000 zł |
|---|---|
| Unit Price with VAT: | 15,19050 zł |

