Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4462DN-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | MPQ4462DN-AEC1-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4462DN-AEC1-LF-Z |
Description | IC REG BUCK ADJ 3.5A 8SOICE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching Up to 4MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SOICE |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4462DN-LF-Z | Monolithic Power Systems Inc. | 3 620 | 1589-1668-1-ND | 19,50000 zł | Parametric Equivalent |
| MPQ4462DN-AEC1-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4462DN-AEC1-LF-PTR-ND | 18,62778 zł | Parametric Equivalent |
| MPQ4462DN-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4462DN-LF-PTR-ND | 17,52956 zł | Parametric Equivalent |
| MPQ4462DN-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4462DN-LF-Z-ND | 16,70009 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,91202 zł | 47 280,05 zł |
| Unit Price without VAT: | 18,91202 zł |
|---|---|
| Unit Price with VAT: | 23,26178 zł |









