Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4322CGLE-AEC1-P

DigiKey Part Number
1589-MPQ4322CGLE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4322CGLE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4322CGLE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4322CGLE-AEC1-P
Description
36V, 2A, ULTRA-COMPACT, SYNCHRON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 zł10,82 zł
108,08900 zł80,89 zł
257,40440 zł185,11 zł
1006,65190 zł665,19 zł
2506,29276 zł1 573,19 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,07648 zł3 038,24 zł
1 0005,89835 zł5 898,35 zł
1 5005,80918 zł8 713,77 zł
2 5005,71035 zł14 275,88 zł
3 5005,65261 zł19 784,14 zł
5 0005,59704 zł27 985,20 zł
Manufacturers Standard Package
Unit Price without VAT:10,82000 zł
Unit Price with VAT:13,30860 zł