Direct

MPM3810AGQB-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3810AGQB-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3810AGQB-AEC1-P |
Description | 6V INPUT, 3.5MHZ,1.2A SYNCHRONOU |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.312 ~ 0.72V 1.2A 2.6V - 6V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Non-Isolated PoL Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.6V | Package / Case 12-PowerVFQFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) |
Voltage - Output 1 | Supplier Device Package 12-QFN (3x2.5) |
Current - Output (Max) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3810AGQB-AEC1-Z | Monolithic Power Systems Inc. | 7 230 | 1589-2011-1-ND | 10,16000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,74496 zł | 3 372,48 zł |
| Unit Price without VAT: | 6,74496 zł |
|---|---|
| Unit Price with VAT: | 8,29630 zł |


