
MP9843GL-P | |
|---|---|
DigiKey Part Number | 1589-MP9843GL-PTR-ND - Tape & Reel (TR) 1589-MP9843GL-PCT-ND - Cut Tape (CT) 1589-MP9843GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9843GL-P |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9843GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 zł | 10,56 zł |
| 10 | 7,88300 zł | 78,83 zł |
| 25 | 7,21520 zł | 180,38 zł |
| 100 | 6,47910 zł | 647,91 zł |
| 250 | 6,12784 zł | 1 531,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,91618 zł | 2 958,09 zł |
| 1 000 | 5,74200 zł | 5 742,00 zł |
| 1 500 | 5,65479 zł | 8 482,18 zł |
| 2 500 | 5,55811 zł | 13 895,27 zł |
| 3 500 | 5,50163 zł | 19 255,70 zł |
| 5 000 | 5,44726 zł | 27 236,30 zł |
| Unit Price without VAT: | 10,56000 zł |
|---|---|
| Unit Price with VAT: | 12,98880 zł |

