
MP8774CGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8774CGQ-PTR-ND - Tape & Reel (TR) 1589-MP8774CGQ-PCT-ND - Cut Tape (CT) 1589-MP8774CGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8774CGQ-P |
Description | 12A, WIDE 3V TO 18V INPUT, 1.4MH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8774CGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 zł | 8,44 zł |
| 10 | 6,24100 zł | 62,41 zł |
| 25 | 5,69520 zł | 142,38 zł |
| 100 | 5,09500 zł | 509,50 zł |
| 250 | 4,80908 zł | 1 202,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,63672 zł | 2 318,36 zł |
| 1 000 | 4,49486 zł | 4 494,86 zł |
| 1 500 | 4,42379 zł | 6 635,69 zł |
| 2 500 | 4,34506 zł | 10 862,65 zł |
| 3 500 | 4,29906 zł | 15 046,71 zł |
| 5 000 | 4,25480 zł | 21 274,00 zł |
| Unit Price without VAT: | 8,44000 zł |
|---|---|
| Unit Price with VAT: | 10,38120 zł |


