Parametric Equivalent

MP6614GN-Z | |
|---|---|
DigiKey Part Number | 1589-MP6614GN-ZTR-ND - Tape & Reel (TR) 1589-MP6614GN-ZCT-ND - Cut Tape (CT) 1589-MP6614GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6614GN-Z |
Description | 35V, H-BRIDGE DC MOTOR DRIVER IN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 5V ~ 35V | |
Voltage - Load | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 zł | 6,24 zł |
| 10 | 4,55600 zł | 45,56 zł |
| 25 | 4,13960 zł | 103,49 zł |
| 100 | 3,68120 zł | 368,12 zł |
| 250 | 3,46312 zł | 865,78 zł |
| 500 | 3,33150 zł | 1 665,75 zł |
| 1 000 | 3,31146 zł | 3 311,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10882 zł | 7 772,05 zł |
| 5 000 | 3,03990 zł | 15 199,50 zł |
| 7 500 | 3,00540 zł | 22 540,50 zł |
| Unit Price without VAT: | 6,24000 zł |
|---|---|
| Unit Price with VAT: | 7,67520 zł |



