Power Switch/Driver 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6211DH-LF

DigiKey Part Number
MP6211DH-LF-ND
Manufacturer
Manufacturer Product Number
MP6211DH-LF
Description
IC CURR LIMIT SWITCH 8MSOP EP
Customer Reference
Detailed Description
Power Switch/Driver 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
Non-Cancelable/Non-Returnable